G125-MH104M3-04AD000P

Harwin|New Product
G125-MH104M3-04AD000P Harwin
Rectangular MIL Spec Connectors GECKO-MT 4+4 POS.M HOR TB RFIX
Availability

Standard: 10 In Stock

Product Details

ECAD Model

10 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

47,73 €
477,30 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRectangular MIL Spec Connectors
ProductPlugs
Number of Positions8 Position
Number of RowsMixed
Termination StyleSolder
Mounting StyleThrough Hole
Contact GenderPin (Male)
Contact PlatingGold
SeriesGecko-MT
Mounting AngleRight Angle
PackagingBulk
Contact MaterialPhospher Bronze, Beryllium Copper
Current Rating2.8 A, 10 A
Housing MaterialPolyamide (P)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Pitch1.25 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.