G125-MH10805M3-2AD2ADP

G125-MH10805M3-2AD2ADP Harwin
Reference Only
Headers & Wire Housings G125 MT ML HORIZ 4PW W/ RVRS FIX JCKSCRW
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

68,12 €
681,20 €
64,62 €
3.231,00 €
60,90 €
6.090,00 €
59,01 €
14.752,50 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions12 Position
Pitch1.25 mm
Number of Rows2 Row
Row Spacing1.25 mm
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.3 mm
SeriesGecko-MT
TradenameGECKO
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating2 A, 10 A
Flammability RatingUL 94 V-0
Housing ColorGreen
Housing Gender-
Housing MaterialNylon
Insulation Resistance10 GOhms
Latching TypeJack Screw
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating350 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.