H3165-05

H3165-05 Harwin
Reference Only
Circuit Board Hardware - PCB 1mm PC BOARD SOCKET GOLD
Availability

Standard: 4.000 In Stock

Product Details

Datasheet

H3165-05

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

4.000 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

0,29 €
290,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductPin Receptacles
TypePress-Fit
Length5.65 mm
Outside Diameter3.18 mm
MaterialBrass
PackagingBulk
Product TypeCircuit Board Hardware - PCB
SeriesH31
SubcategoryHardware

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.