M20-6163205

M20-6163205 Harwin
Reference Only
PC / 104 Connectors 32P NON-STACKTHROUGH PRESS FIT GOLD
Availability

Standard: 0 In Stock

Product Details

Datasheet

M20-6163205

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

4,62 €
4.629,24 €
Please adjust quantity to Min / Mult value
Min: 1.002 / Mult: 6

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPC / 104 Connectors
ProductNon-Stackthrough
Number of Positions64 Position
Termination StylePress Fit
Contact MaterialPhosphor Bronze
Contact PlatingGold
PackagingTube
Product TypePC / 104 Connectors
SeriesM20
SubcategoryBackplane Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.