M20-7850342

M20-7850342 Harwin
Reference Only
Headers & Wire Housings 03+03 DIL SKT BTM ENT SEL GLD+TIN
Availability

Standard: 4.060 In Stock

Product Details

Datasheet

M20-7850342

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

4.060 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

0,478 €
33,46 €
Please adjust quantity to Min / Mult value
Min: 70 / Mult: 70

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions6 Position
Pitch2.54 mm
Number of Rows2 Row
Row Spacing2.54 mm
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM20
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.