M20-7850846

M20-7850846 Harwin
Reference Only
Headers & Wire Housings 08+08 DIL SKT BOTTOM ENTRY TIN
Availability

Standard: 0 In Stock

Additional 27 available 28-May-24

Product Details

Datasheet

M20-7850846

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

0,85 €
183,60 €
Please adjust quantity to Min / Mult value
Min: 216 / Mult: 27

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assemblies
Number of Positions16 Position
Pitch2.54 mm
Number of Rows2 Row
SeriesM20
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.