M20-7890846

M20-7890846 Harwin
Reference Only
Headers & Wire Housings 8 PIN SIL HORIZONTAL SOCKET TIN
Availability

Standard: 203 In Stock

Product Details

Datasheet

M20-7890846

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

203 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

1,06 €
30,74 €
0,87 €
50,46 €
0,85 €
246,50 €
Please adjust quantity to Min / Mult value
Min: 29 / Mult: 29

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions8 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM20
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.