M20-8760242R

M20-8760242R Harwin
Reference Only
Headers & Wire Housings 02+02 DIL VERTICAL SMT HEADER GOLD+TIN
Availability

Standard: 1.400 In Stock

Product Details

Datasheet

M20-8760242R

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

1.400 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

0,387 €
135,45 €
0,376 €
658,00 €
0,363 €
1.270,50 €
0,355 €
2.485,00 €
Please adjust quantity to Min / Mult value
Min: 350 / Mult: 350

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions4 Position
Pitch2.54 mm
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
SeriesM20
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.