M20-9720845

M20-9720845 Harwin
Reference Only
Headers & Wire Housings 08+08 DIL VERTICAL PIN HEADER GOLD HT
Availability

Standard: 500 In Stock

Product Details

Datasheet

M20-9720845

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

500 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

0,487 €
243,50 €
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions16 Position
Pitch2.54 mm
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesM20
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.