M20-9723645

M20-9723645 Harwin
Reference Only
Headers & Wire Housings 36+36 DIL VERTICAL PIN HEADER GOLD HT.
Availability

Standard: 0 In Stock

Product Details

Datasheet

M20-9723645

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

1,85 €
1.850,00 €
1,72 €
3.440,00 €
1,66 €
8.300,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions72 Position
Pitch2.54 mm
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
SeriesM20
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A