M22-2040446

M22-2040446 Harwin
Reference Only
Headers & Wire Housings 4+4 DIL PIN HDR TIN HORIZONTAL
Availability

Standard: 15.000 In Stock

Product Details

Datasheet

M22-2040446

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

15.000 In Stock
Additional Stock Lead Time: 19 Wks

Quantity
Price
Ext. Price

0,25 €
250,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions4 Position
Pitch2 mm
Number of Rows2 Row
Row Spacing2 mm
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.5 mm
SeriesM22
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialNylon
Insulation Resistance1000 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating650 VAC

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.