M22-7140842

M22-7140842 Harwin
Reference Only
Headers & Wire Housings 8+8 PIN DIL VERTICAL GOLD+TIN SOCKET
Availability

Standard: 259 In Stock

Additional 407 available 17-Jun-24

Product Details

Datasheet

M22-7140842

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

259 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

1,84 €
68,08 €
Please adjust quantity to Min / Mult value
Min: 37 / Mult: 37

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assemblies
Number of Positions8 Position
Pitch2 mm
Number of Rows2 Row
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM22
PackagingTube
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.