M22-7141442

M22-7141442 Harwin
Reference Only
Headers & Wire Housings 14+14 DIL VERTICAL GOLD+TIN SOCKET
Availability

Standard: 0 In Stock

Product Details

Datasheet

M22-7141442

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

2,72 €
5.483,52 €
Please adjust quantity to Min / Mult value
Min: 2.016 / Mult: 21

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions28 Position
Pitch2 mm
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM22
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.