M22-7141842

M22-7141842 Harwin
Reference Only
Headers & Wire Housings 18+18 DIL VERTICAL GOLD+TIN SOCKET
Availability

Standard: 512 In Stock

Product Details

Datasheet

M22-7141842

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

512 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

3,36 €
53,76 €
Please adjust quantity to Min / Mult value
Min: 16 / Mult: 16

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assemblies
Number of Positions18 Position
Pitch2 mm
Number of Rows2 Row
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM22
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.