M22-7142342

M22-7142342 Harwin
Reference Only
Headers & Wire Housings 23+23 DIL VERTICAL GOLD+TIN SOCKET
Availability

Standard: 260 In Stock

Product Details

Datasheet

M22-7142342

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

260 In Stock
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

3,96 €
51,48 €
2,87 €
261,17 €
2,73 €
1.206,66 €
2,67 €
2.533,83 €
Please adjust quantity to Min / Mult value
Min: 13 / Mult: 13

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assemblies
Number of Positions23 Position
Pitch2 mm
Number of Rows2 Row
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM22
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC85366930
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.