M40-3011446R

M40-3011446R Harwin
Reference Only
Headers & Wire Housings 14 Pos. Male SIL Vertical SMT Conn. (T+R)
Availability

Standard: 3.000 In Stock

Product Details

Datasheet

M40-3011446R

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

3.000 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

0,703 €
703,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1.000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions14 Position
Pitch1 mm
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleStraight
Contact PlatingTin
SeriesM40
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorCream
Housing GenderMale
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Specification Sheets

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.