M40-6003146R

M40-6003146R Harwin
Reference Only
Board to Board & Mezzanine Connectors 31 WAY SMT PLUG 1000 PER REEL
Availability

Standard: 12.000 In Stock

Product Details

Datasheet

M40-6003146R

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

12.000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

2,52 €
1.260,00 €
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryBoard to Board & Mezzanine Connectors
ProductPlugs
Number of Positions31 Position
Pitch1 mm
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Voltage Rating250 VAC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 125 C
Contact PlatingTin
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesM40
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.