M55-6101642R

M55-6101642R Harwin
Reference Only
Board to Board & Mezzanine Connectors 16P 1.27 SMC Female R/A SMT Type
Availability

Standard: 0 In Stock

Product Details

Datasheet

M55-6101642R

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

1,61 €
1.127,00 €
1,47 €
5.145,00 €
1,44 €
10.080,00 €
1,41 €
19.740,00 €
Please adjust quantity to Min / Mult value
Min: 700 / Mult: 700

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions16 Position
Pitch1.27 mm
Number of Rows2 Row
Termination StyleSolder
Mounting AngleHorizontal
Current Rating1.2 A
Voltage Rating100 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance10 GOhms
Mounting StyleMounting Peg
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameArcher Kontrol

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.