M55-8002042-0150A

Harwin|New Product
M55-8002042-0150A Harwin
Reference Only
Ribbon Cables / IDC Cables 2x10P F 150mm DBLEND DIL IDC Cbl Assmb
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

19,82 €
218,02 €
18,85 €
471,25 €
18,39 €
919,50 €
18,03 €
1.803,00 €
17,05 €
4.262,50 €
16,41 €
8.205,00 €
16,08 €
16.080,00 €
Please adjust quantity to Min / Mult value
Min: 11 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRibbon Cables / IDC Cables
Connector End AIDC Socket
Connector End A Pin Count20 Position
Connector End BIDC Socket
Connector End B Pin Count20 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG30 AWG
PackagingBulk
Current Rating500 mA
Jacket ColorBlack
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
TradenameArcher Kontrol

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544429090
  • TARIC8544429090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.