M55-8002642-0300A

M55-8002642-0300A Harwin
Reference Only
Ribbon Cables / IDC Cables 2x13P F 300mm DBLEND DIL IDC Cbl Assmb
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk
0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

23,54 €
235,40 €
22,33 €
558,25 €
21,59 €
1.079,50 €
20,87 €
2.087,00 €
19,72 €
4.930,00 €
19,15 €
9.575,00 €
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRibbon Cables / IDC Cables
Connector End AIDC Socket
Connector End A Pin Count26 Position
Connector End BIDC Socket
Connector End B Pin Count26 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG30 AWG
PackagingBulk
Current Rating500 mA
Jacket ColorBlack
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
TradenameArcher Kontrol

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544429090
  • TARIC8544429090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.