M55-8004042-0150A

M55-8004042-0150A Harwin
Reference Only
Ribbon Cables / IDC Cables 2x20P F 150mm DBLEND DIL IDC Cbl Assmb
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

29,84 €
238,72 €
27,91 €
279,10 €
26,43 €
660,75 €
25,58 €
1.279,00 €
24,73 €
2.473,00 €
23,35 €
5.837,50 €
22,64 €
11.320,00 €
Please adjust quantity to Min / Mult value
Min: 8 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRibbon Cables / IDC Cables
Connector End AIDC Socket
Connector End A Pin Count40 Position
Connector End BIDC Socket
Connector End B Pin Count40 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG30 AWG
PackagingBulk
Current Rating500 mA
Jacket ColorBlack
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
TradenameArcher Kontrol

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544429090
  • TARIC8544429090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.