M55-8005042-0300A

M55-8005042-0300A Harwin
Reference Only
Ribbon Cables / IDC Cables 2x25P F 300mm DBLEND DIL IDC Cbl Assmb
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

35,57 €
248,99 €
33,07 €
330,70 €
31,34 €
783,50 €
30,40 €
1.520,00 €
29,32 €
2.932,00 €
27,76 €
6.940,00 €
26,89 €
13.445,00 €
Please adjust quantity to Min / Mult value
Min: 7 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRibbon Cables / IDC Cables
Connector End AIDC Socket
Connector End A Pin Count50 Position
Connector End BIDC Socket
Connector End B Pin Count50 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG30 AWG
PackagingBulk
Current Rating500 mA
Jacket ColorBlack
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
TradenameArcher Kontrol

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544429090
  • TARIC8544429090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.