M58-3800342R

M58-3800342R Harwin
Reference Only
Board to Board & Mezzanine Connectors 0.8MM MALE 30-WAY B2B ARCHER V
Availability

Standard: 0 In Stock

Product Details

Datasheet

M58-3800342R

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

1,10 €
880,00 €
1,08 €
1.728,00 €
1,04 €
2.496,00 €
Please adjust quantity to Min / Mult value
Min: 800 / Mult: 800

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions30 Position
Pitch0.8 mm
Termination StyleSolder
Mounting AngleVertical
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameArcher

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.