M7967-05

M7967-05 Harwin
Reference Only
Headers & Wire Housings JUMPER SOCKET WITH HANDLE BLACK
Availability

Standard: 21.000 In Stock

Additional 50.000 available 01-Jul-24

Product Details

Datasheet

M7967-05

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

21.000 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

0,177 €
177,00 €
0,166 €
830,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
SeriesM
PackagingBulk
Accessory TypeJumper (Shunt)
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Insulation Resistance1000 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.