M80-263F103-08-00

M80-263F103-08-00 Harwin
Reference Only
Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Harwin

  • TTI Part Number: M80-263F103-08-00

  • Mfr Part Number: M80-263F103-08-00

  • Product Category: Power to the Board

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

19,03 €
380,60 €
18,64 €
559,20 €
18,27 €
913,50 €
17,92 €
1.792,00 €
17,12 €
4.280,00 €
16,62 €
8.310,00 €
15,38 €
15.380,00 €
Please adjust quantity to Min / Mult value
Min: 20 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Number of Positions3 Power/Coax, 8 Signal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp, Solder
Pitch4 mm, 2 mm
SeriesM80
PackagingBulk
TradenameDatamate Mix-Tek
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538908180
  • TARIC8538909999
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Associated Parts

M80-0130005 Harwin
Designed for Use With

Harwin

Headers & Wire Housings SPARE FEMALE CONTACT 24-28 AWG

My Notes

Sign in to see notes.