M80-273MA03-00-00

M80-273MA03-00-00 Harwin
Reference Only
Power to the Board JACKSCREW DATAMATE M CRIMP W/HRDW
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Harwin

  • TTI Part Number: M80-273MA03-00-00

  • Mfr Part Number: M80-273MA03-00-00

  • Product Category: Power to the Board

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

13,74 €
274,80 €
12,84 €
385,20 €
12,59 €
629,50 €
12,34 €
1.234,00 €
11,83 €
2.957,50 €
11,15 €
5.575,00 €
10,04 €
10.040,00 €
Please adjust quantity to Min / Mult value
Min: 20 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Pin Contacts
Number of Positions3 Power/Coax
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp, Solder
Pitch4 mm
SeriesM80
PackagingBulk
TradenameDatamate Mix-Tek
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538908180
  • TARIC8538909999
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.