M80-273MU02-00-00

M80-273MU02-00-00 Harwin
Reference Only
Power to the Board 2 Pos MSIL CableHouse Rear Panel Mount
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Harwin

  • TTI Part Number: M80-273MU02-00-00

  • Mfr Part Number: M80-273MU02-00-00

  • Product Category: Power to the Board

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

9,45 €
283,50 €
Please adjust quantity to Min / Mult value
Min: 30 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Voltage Rating800 VDC
Number of Positions2 Position
Mounting StylePanel Mount
Termination StyleCrimp
Pitch4 mm
SeriesM80
PackagingBulk
TradenameDatamate Mix-Tek
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance1000 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8538909999
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.