M80-4005042

M80-4005042 Harwin
Reference Only
Power to the Board 25+25 POS FEM +J/S 3mm TAIL TIN
Availability

Standard: 0 In Stock

Product Details

Datasheet

M80-4005042

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 19 Wks

Quantity
Price
Ext. Price

15,39 €
1.539,00 €
14,78 €
3.724,56 €
14,16 €
7.080,00 €
13,89 €
13.890,00 €
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 4

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Voltage Rating800 V
Number of Positions50 Signal
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2 mm
SeriesJ-Tek
PackagingBulk
TradenameDatamate
Contact PlatingGold
Number of Rows2 Row
SubcategoryPower Connectors
Part # AliasesM80-4T15042F1-00-000-00-000

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.