M80-4101042

M80-4101042 Harwin
Reference Only
Headers & Wire Housings 5+5 POS FEM W/O J/S 3mm TAIL TIN
Availability

Standard: 117 In Stock

Product Details

Datasheet

M80-4101042

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

117 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

3,40 €
44,20 €
Please adjust quantity to Min / Mult value
Min: 13 / Mult: 13

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assemblies
Number of Positions10 Position
Pitch2 mm
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesJ-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialBeryllium Copper
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesM80-4T1104200-00-000-00-000

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.