M80-4134698

M80-4134698 Harwin
Reference Only
Headers & Wire Housings 2X23 FML CRIMP MOLD SLOTTED HEX JACKSCRW.
Availability

Standard: 0 In Stock

Product Details

Datasheet

M80-4134698

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 4 Wks

Quantity
Price
Ext. Price

6,39 €
383,40 €
5,92 €
592,00 €
5,30 €
1.325,00 €
4,98 €
2.490,00 €
4,36 €
4.360,00 €
4,15 €
10.375,00 €
4,06 €
20.300,00 €
Please adjust quantity to Min / Mult value
Min: 60 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions46 Position
Pitch2 mm
Number of Rows2 Row
Row Spacing2 mm
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesJ-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact TypeSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyphenylene Sulfide (PPS)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A