M80-4861242

M80-4861242 Harwin
Reference Only
Power to the Board 06+06 WAY F CRIMP S/BORE HX/JS
Availability

Standard: 301 In Stock

Product Details

Datasheet

M80-4861242

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

301 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

10,72 €
10,72 €
8,37 €
83,70 €
7,97 €
797,00 €
7,23 €
1.807,50 €
6,79 €
3.395,00 €
6,00 €
6.000,00 €
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Number of Positions12 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
PackagingKit
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductWire Housings
Row Spacing2 mm
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8536699099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.