M80-4864242

M80-4864242 Harwin
Reference Only
Power to the Board 21+21 WAY F CRIMP S/BORE HX/JS
Availability

Standard: 7 In Stock

Product Details

Datasheet

M80-4864242

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

7 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

18,70 €
18,70 €
16,37 €
163,70 €
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Number of Positions42 Position
Mounting StyleCable Mount / Free Hanging
Pitch2 mm
SeriesJ-Tek
PackagingKit
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductWire Housings
Row Spacing2 mm
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8536699099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.