M80-5410642

M80-5410642 Harwin
Reference Only
Power to the Board 3+3 POS R/A MALE 4.5mm TAIL WJS TIN
Availability

Standard: 48 In Stock

Product Details

Datasheet

M80-5410642

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

48 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

15,50 €
248,00 €
14,83 €
474,56 €
14,36 €
919,04 €
13,88 €
1.554,56 €
13,43 €
3.438,08 €
Please adjust quantity to Min / Mult value
Min: 16 / Mult: 16

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Number of Positions6 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2 mm
SeriesJ-Tek
PackagingTube
TradenameDatamate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors
Part # AliasesM80-5L20642M5-00-000-00-000

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.