M80-5602005

M80-5602005 Harwin
Reference Only
Power to the Board 10+10 WAY MALE CRIMP L/Bore + JS.
Availability

Standard: 0 In Stock

Product Details

Datasheet

M80-5602005

RoHS/Lead

RoHS Compliant

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 9 Wks

Quantity
Price
Ext. Price

16,67 €
350,07 €
15,97 €
399,25 €
14,97 €
748,50 €
14,47 €
1.447,00 €
13,67 €
3.417,50 €
13,27 €
6.635,00 €
12,99 €
12.990,00 €
Please adjust quantity to Min / Mult value
Min: 21 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Number of Positions20 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesJ-Tek
PackagingBulk
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyphenylene Sulfide (PPS)
ProductWire Housings
SubcategoryPower Connectors
Part # AliasesM80-5D12005M1-00-000-00-000

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)