M80-5L13442MD

M80-5L13442MD Harwin
Reference Only
Power to the Board 17+17 POS. MALE DIL HORIZONTAL
Availability

Standard: 0 In Stock

Additional 48 available 15-Jul-24

Product Details

Datasheet

M80-5L13442MD

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 21 Wks

Quantity
Price
Ext. Price

10,80 €
2.592,00 €
10,59 €
5.337,36 €
Please adjust quantity to Min / Mult value
Min: 240 / Mult: 6

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Series101Lok
PackagingTube
TradenameDatamate
SubcategoryPower Connectors

Export and Environmental Classification

  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.