M80-5T12442M3

M80-5T12442M3 Harwin
Reference Only
Power to the Board 12+12 WAY M V PC TAIL WITH J/S
Availability

Standard: 161 In Stock

Product Details

Datasheet

M80-5T12442M3

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

161 In Stock
Additional Stock Lead Time: 19 Wks

Quantity
Price
Ext. Price

28,40 €
198,80 €
25,97 €
363,58 €
23,24 €
2.440,20 €
Please adjust quantity to Min / Mult value
Min: 7 / Mult: 7

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Number of Positions24 Position
Mounting StyleThrough Hole
Pitch2 mm
SeriesJ-Tek
PackagingBulk
TradenameDatamate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.