M80-6132645

M80-6132645 Harwin
Reference Only
Headers & Wire Housings Cable Conn Kit, 26P Female,Dbl Rw, 22AWG
Availability

Standard: 0 In Stock

Additional 929 available 15-Jul-24
Additional 500 available 14-Oct-24

Product Details

Datasheet

M80-6132645

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

12,39 €
346,92 €
Please adjust quantity to Min / Mult value
Min: 28 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions26 Position
Pitch2 mm
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesL-Tek
TradenameDatamate
Wire Gauge22 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8536699099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.