M80-8280822

M80-8280822 Harwin
Reference Only
Headers & Wire Housings 4+4 POS VERT MALE LATCHED TIN/LEAD
Availability

Standard: 0 In Stock

Product Details

Datasheet

M80-8280822

RoHS/Lead

RoHS Non Compliant

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 17 Wks

Quantity
Price
Ext. Price

2,87 €
2.892,96 €
Please adjust quantity to Min / Mult value
Min: 1.008 / Mult: 21

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions8 Position
Pitch2 mm
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
SeriesL-Tek
TradenameDatamate
PackagingBulk
Contact MaterialBeryllium Copper
Current Rating2.2 A
Housing ColorBlack
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.