M80-8430342

M80-8430342 Harwin
Reference Only
Power to the Board 3 POS SIL MALE R/A UNLATCHED TIN
Availability

Standard: 0 In Stock

Product Details

Datasheet

M80-8430342

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

1,39 €
289,12 €
Please adjust quantity to Min / Mult value
Min: 208 / Mult: 26

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions3 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2 mm
SeriesL-Tek
PackagingBulk
TradenameDatamate
Contact PlatingTin
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows1 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.