M80-8440645

M80-8440645 Harwin
Reference Only
Power to the Board 3+3 DIL F/CRIMP CON S/B HI-TEMP
Availability

Standard: 0 In Stock

Product Details

Datasheet

M80-8440645

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

4,11 €
374,01 €
Please adjust quantity to Min / Mult value
Min: 91 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesL-Tek
PackagingKit
TradenameDatamate
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductWire Housings
Row Spacing2 mm
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Associated Parts

M80-0130005 Harwin
Designed for Use With

Harwin

Headers & Wire Housings SPARE FEMALE CONTACT 24-28 AWG

My Notes

Sign in to see notes.