M80-8450445

M80-8450445 Harwin
Reference Only
Power to the Board 4 SIL F/CRMP CONN S/B HI-TEMP
Availability

Standard: 5.224 In Stock

Product Details

Datasheet

M80-8450445

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

5.224 In Stock
Additional Stock Lead Time: 19 Wks

Quantity
Price
Ext. Price

2,70 €
5,40 €
Please adjust quantity to Min / Mult value
Min: 2 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Number of Positions4 Position
Mounting StyleCable Mount / Free Hanging
Pitch2 mm
SeriesL-Tek
PackagingKit
TradenameDatamate
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8536699099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Associated Parts

M80-0130005 Harwin
Designed for Use With

Harwin

Headers & Wire Housings SPARE FEMALE CONTACT 24-28 AWG

My Notes

Sign in to see notes.