M80-8503442

M80-8503442 Harwin
Reference Only
Headers & Wire Housings 17+17 DIL FEMALE PC TAIL CONN
Availability

Standard: 252 In Stock

Product Details

Datasheet

M80-8503442

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

252 In Stock
Additional Stock Lead Time: 19 Wks

Quantity
Price
Ext. Price

12,70 €
76,20 €
12,45 €
149,40 €
10,75 €
1.096,50 €
Please adjust quantity to Min / Mult value
Min: 6 / Mult: 6

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions34 Position
Pitch2 mm
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
SeriesL-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.