M83-LFT1F2N60-0000-000

M83-LFT1F2N60-0000-000 Harwin
Reference Only
Headers & Wire Housings 3R 60P F VERT PC TAIL 3MM W/JS
Availability

Standard: 30 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

30 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

76,18 €
1.142,70 €
66,90 €
6.021,00 €
Please adjust quantity to Min / Mult value
Min: 15 / Mult: 15

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assemblies
Pitch2 mm
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Termination Post Length3 mm
SeriesM83
TradenameDatamate
PackagingBulk
Contact MaterialBeryllium Copper
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating120 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.