R30-1010602

R30-1010602 Harwin
Reference Only
Standoffs & Spacers M3 x 6mm HEX SPACER BRASS 5.5mm A/F
Availability

Standard: 3.400 In Stock

Product Details

Datasheet

R30-1010602

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

3.400 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

0,22 €
44,00 €
Please adjust quantity to Min / Mult value
Min: 200 / Mult: 200

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM3 x 0.5
Length6 mm
MaterialBrass
Outside Diameter5.5 mm
PlatingNickel
GenderFemale / Female
PackagingBulk
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC7415390000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.