R30-4000902

R30-4000902 Harwin
Reference Only
Standoffs & Spacers M3 x 9mm HEX 5mm A/F 6mm ML/ML NICKEL.
Availability

Standard: 0 In Stock

Product Details

Datasheet

R30-4000902

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 7 Wks

Quantity
Price
Ext. Price

0,287 €
2.755,20 €
Please adjust quantity to Min / Mult value
Min: 9.600 / Mult: 800

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Length9 mm
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC7415390000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help