R6395-02

R6395-02 Harwin
Reference Only
Standoffs & Spacers M3 x 19.0mm HEX 4.9mm A/F
Availability

Standard: 300 In Stock

Product Details

Datasheet

R6395-02

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

300 In Stock
Additional Stock Lead Time: 9 Wks

Quantity
Price
Ext. Price

0,374 €
37,40 €
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Length19 mm
MaterialBrass
Outside Diameter5 mm
PlatingNickel
GenderFemale / Female
PackagingBulk
Product TypeStandoffs, Spacers & Supports
SubcategoryHardware

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC7415330000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.