Reference Only
1-1969694-2
Heavy Duty Power Connectors PTL 1X2 PCB HEADER R/A HITEMP KEY A LGR.
Datasheet
1-1969694-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Headers | |
| Current Rating | 19.5 A | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Voltage Rating | 600 V | |
| Insert / Contact Gender | Pin (Male) | |
| Housing Material | Nylon | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Plug Housing | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Board Lock | |
| Number of Rows | 1 Row | |
| Pitch | 6 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3.360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,707 € | 2.375,52 € |
Need more?