
1073020250
Sensor Cables / Actuator Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | M8 | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 2.5 m (8.202 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Jacket Color | Black | |
| IP Rating | IP65, IP66, IP69 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,45 € | 14,45 € | |
| 14,39 € | 143,90 € | |
| 14,37 € | 359,25 € | |
| 14,33 € | 1.433,00 € | |
| 14,32 € | 3.580,00 € | |
| 14,31 € | 7.155,00 € |
Need more?