1110-220K-RC

1110-220K-RC Bourns
Reference Only
Power Inductors - Leaded 22uH 10%
Availability

Standard: 0 In Stock

Product Details

Datasheet

1110-220K-RC

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 23 Wks

Quantity
Price
Ext. Price

5,10 €
1.519,80 €
4,96 €
2.956,16 €
4,76 €
5.673,92 €
4,66 €
8.332,08 €
4,49 €
13.380,20 €
4,40 €
22.290,40 €
Please adjust quantity to Min / Mult value
Min: 298 / Mult: 298

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeChoke
Termination StyleRadial
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current5.5 A
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length21.336 mm
Diameter16.764 mm
Core MaterialFerrite
Series1110
PackagingBulk
ApplicationPower
Core TypeWirewound
Lead Spacing0.53 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504509590
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.