1543-650-185

1543-650-185 Bourns
Pushbutton Switches PB SW SPST 0.01A 24VDC
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

1,13 €
3.390,00 €
1,06 €
4.240,00 €
Please adjust quantity to Min / Mult value
Min: 3.000 / Mult: 1.000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPushbutton Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating10 mA
Voltage Rating DC24 VDC
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536509031
  • TARIC8533401000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.